MIKROE-4382

Mikroe
932-MIKROE-4382
MIKROE-4382

メーカ:

詳細:
タッチセンサ開発ツール Touchpad 3 Click

在庫: 9

在庫:
9 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,080 ¥2,080

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: タッチセンサ開発ツール
RoHS:  
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
製品タイプ: Touch Sensor Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 20 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

Specification Sheets

JPHTS:
853710000
USHTS:
8537109170
ECCN:
EAR99

TouchPad 3 Click

Mikroe TouchPad 3 Click is used to integrate projected capacitive touch into applications. Mikroe TouchPad 3 features the Microchip MTCH6301 turnkey capacitive touch controller to use popular multitouch and gesture interfaces. The controller combines self and mutual capacitive scanning for XY touchscreens and touchpads. This combination enables several features, including single- and dual-touch drawing, the reporting of 11 single-finger gestures, and detecting up to 10 touches.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.