IS43R16160D Series DRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM Non-Stocked

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16160D Tray
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM Non-Stocked Lead-Time 5 Weeks

SDRAM - DDR 256 Mbit 16 bit 166 MHz FBGA-60 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM Non-Stocked Lead-Time 8 Weeks

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT Non-Stocked

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray