Cut Tape DRAM

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz, 66 pin TSOP II (400 mil) RoHS, IT, T&R Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR TSOP-II-54 IS43R16160F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,500

SDRAM 256 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,500

SDRAM 128 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,500

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tape & Reel Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape
Alliance Memory DRAM SDR, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, A Die Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM 16M, 3.3V, 143Mhz 1M x 16 Sync DRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C1M16S-6 Reel, Cut Tape
Alliance Memory DRAM 16Mb, 3.3V, 143Mhz 1M x 16 SDRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C1M16S-7 Reel, Cut Tape, MouseReel
Alliance Memory DRAM LPDDR1, 2Gb, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Industrial Temp A die, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 6.5 ns 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape
ISSI IS66WVH16M8DBLL-100B1LI-TR
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,500
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape