SEDC2000BM8/960G

Kingston
524-SEDC2000BM8/960G
SEDC2000BM8/960G

メーカ:

詳細:
ソリッドステートドライブ - SSD 960G DC2000B PCIe 4.0 M.2 2280 Enterprise SSD

ライフサイクル:
新製品:
このメーカーの新製品
ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 25

在庫:
25 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥141,436.8 ¥141,437
¥129,899.2 ¥1,298,992

製品属性 属性値 属性の選択
Kingston
製品カテゴリー: ソリッドステートドライブ - SSD
RoHS:  
DC2000B
960 GB
M.2 SSDs
M.2 2280
3D TLC
PCle
1300 MB/s
7000 MB/s
0 C
+ 70 C
80 mm x 22 mm x 8.3 mm
ブランド: Kingston
組立国: Not Available
拡散国: Not Available
原産国: TW
パッケージ化: Bulk
製品タイプ: Solid State Drives - SSD
工場パックの数量: 1
サブカテゴリ: Memory & Data Storage
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
852351000
CAHTS:
8523510000
USHTS:
8523510000
TARIC:
8523801000
ECCN:
5A992.C

M.2 Datacenter Enterprise SSDs

Kingston M.2 Datacenter Enterprise Solid State Drives (SSDs) are high-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers. These DC2000B SSDs utilize the Gen 4x4 PCIe interface with 112-layer 3D TLC NAND. The DC2000B data center SSDs feature an integrated aluminum heatsink, hardware-based Power Loss Protection (PLP), low latency, and IOPS consistency. The onboard PLP reduces the possibility of data loss and/or corruption due to unexpected power-off. These data center SSDs are available in 240GB, 480GB, and 960GB capacities. The DC2000B data center SSDs offer an average read latency of 70µs and average write latency of 53µs (240GB), 29µs (480GB), and 20µs (960GB). These data center SSDs operate within the 0°C to 70°C temperature range. The DC2000B data center SSDs are ideal for use in server virtualization, cloud computing, and IT applications.

2.5" SATAIII Enterprise Solid State Drives (SSDs)

Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These DC600M SSDs protect data against unexpected power failure to reduce the possibility of data loss. The DC600M is designed to deliver latency and IOPS consistency for system integrators, hyper-scale data centers, and cloud service providers. These SSDs operate at 0°C to 70°C temperature range.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.