Silex Technology ネットワークと通信

ネットワークと通信の種類

カテゴリービューの変更
結果: 12
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS
Silex Technology イーサネットモジュール BR-500AC-US - 802.11ac wave2 2x2 MU-MIMO Ethernet to Wi-Fi bridge. Eventually, converted to MP P/N.

Silex Technology イーサネットモジュール 802.11ac 1x1 Low Power Enterprise Ethernet to Wi-Fi bridge - US Model

Silex Technology サーバ Gigabit USB3.0 High Througput Device Server, 1x USB 3.0 SUPERSPEED, 1x USB 2.0 High Speed, 10/100/1000 Ethernet, US Power Supply
Silex Technology サーバ 802.11a/b/g/n/ac wave2 Dual-Band Wireless & Gigabit Ethernet USB3 Device Server Including 802.1X Enterprise Security, 1x USB 2.0 High Speed, 1x USB 3.0 SuperSpeed, 10/100/1000 Ethernet, US Power Supply
Silex Technology サーバ Gigabit USB3.0 High Througput Device Server Enterprise Security, US Power Supply


Silex Technology イーサネットモジュール 10/100/1000 Ethernet to Wireless Bridge 802.11a/b/g/n, US Power Supply

Silex Technology ネットワーキングモジュール BR-400AN is a mesh network system that allows the user to easily construct a wireless LAN in a place where there is no network. It supports IEEE802.11s mesh network. (Single unit)

Silex Technology ネットワーキングモジュール [Bulk SKU] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized QCA9

Silex Technology ネットワーキングモジュール [Sample Pack] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized Q

Silex Technology サーバ Wireless LAN Serial Device Server

Silex Technology ネットワーキングモジュール [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for

Silex Technology ネットワーキングモジュール [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c