最新のブザー & オーディオインジケータ - 基盤実装型

適用されたフィルタ:

最新製品を検索しましたが、何も見つかりませんでした。
フィルタを変更して再試行してください。

VCC MI Magnetic Indicators
VCC MI Magnetic Indicators
11/03/2025
Self-driven magnetic indicators featuring rich sound quality and low-frequency response.
VCC PI Piezoelectric Indicators
VCC PI Piezoelectric Indicators
10/27/2025
Offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range.
PUI Audio LAI Lighted Audio Buzzers
PUI Audio LAI Lighted Audio Buzzers
04/18/2025
Provides both auditory & visual signaling by integrating a light & a buzzer into a single device.
PUI Audio IEC 60601-1-8 Medical Audio Indicators
PUI Audio IEC 60601-1-8 Medical Audio Indicators
12/27/2024
Regulate alarm signals in a medical environment where multiple instruments create audible alarms.
TE Connectivity LEDインジケーターライト(ILE)& ブザー(IBE)
TE Connectivity LEDインジケーターライト(ILE)& ブザー(IBE)
10/04/2024
100万サイクル以上の動作寿命が備わっており、IP65規格で過酷な環境に対応することができます。
Same Sky ピンピッチ5mmブザー
Same Sky ピンピッチ5mmブザー
06/25/2024
定格周波数2,048Hzまたは4,096Hz、スルーホールスタイルで、丸型設計、3種類のサイズがあります。
Same Sky 圧電ダイアフラム
Same Sky 圧電ダイアフラム
06/13/2024
振動検出または触覚フィードバックアプリケーションに最適で、12mm〜35mmの直径サイズで入手可能です。
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06/07/2024
Designed with various resonant frequencies and mounting configurations.
Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert Audio Indicators & Speakers
12/29/2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
Mallory Sonalert Transducers & Indicators
12/28/2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Piezo Haptic Benders
PUI Audio Piezo Haptic Benders
11/02/2023
音響部品またはアクチュエータなど、さまざまなアプリケーションを対象とした3つの触覚ベンダーが特徴です。
Same Sky 照光式ピエゾブザー
Same Sky 照光式ピエゾブザー
10/26/2023
オーディオ・視覚アラートアプリケーションに適したさまざまな照明色があります。
Same Sky CPIM医療ブザー
Same Sky CPIM医療ブザー
06/23/2023
5VDC 定格電圧、150mA入力ピーク電流、150Hz〜4000Hz周波数範囲が備わっています。
Mikroe 14MM Piezo Buzzer
Mikroe 14MM Piezo Buzzer
12/13/2022
Produces a tone, alarm, or sound in various automobile & consumer electronic applications.
PUI Audio AT Waterproof Transducers
PUI Audio AT Waterproof Transducers
08/09/2022
IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency and wire leads.
PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
08/09/2022
12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations.
Banner Engineering K50 Pro with Programmable Audible Indicator
Banner Engineering K50 Pro with Programmable Audible Indicator
05/01/2022
K50 Pro 50mm Multicolor Indicators that include a programmable audible indicator.
表示: 1~17/17