最新のブザー & オーディオインジケータ - 基盤実装型

適用されたフィルタ:

VCC MI Magnetic Indicators
VCC MI Magnetic Indicators
11/03/2025
Self-driven magnetic indicators featuring rich sound quality and low-frequency response.
VCC PI Piezoelectric Indicators
VCC PI Piezoelectric Indicators
10/27/2025
Offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range.
PUI Audio LAI Lighted Audio Buzzers
PUI Audio LAI Lighted Audio Buzzers
04/18/2025
Provides both auditory & visual signaling by integrating a light & a buzzer into a single device.
PUI Audio IEC 60601-1-8 Medical Audio Indicators
PUI Audio IEC 60601-1-8 Medical Audio Indicators
12/27/2024
Regulate alarm signals in a medical environment where multiple instruments create audible alarms.
Same Sky ピンピッチ5mmブザー
Same Sky ピンピッチ5mmブザー
06/25/2024
定格周波数2,048Hzまたは4,096Hz、スルーホールスタイルで、丸型設計、3種類のサイズがあります。
Same Sky 圧電ダイアフラム
Same Sky 圧電ダイアフラム
06/13/2024
振動検出または触覚フィードバックアプリケーションに最適で、12mm〜35mmの直径サイズで入手可能です。
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06/07/2024
Designed with various resonant frequencies and mounting configurations.
Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert Audio Indicators & Speakers
12/29/2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
Mallory Sonalert Transducers & Indicators
12/28/2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Piezo Haptic Benders
PUI Audio Piezo Haptic Benders
11/02/2023
音響部品またはアクチュエータなど、さまざまなアプリケーションを対象とした3つの触覚ベンダーが特徴です。
Same Sky 照光式ピエゾブザー
Same Sky 照光式ピエゾブザー
10/26/2023
オーディオ・視覚アラートアプリケーションに適したさまざまな照明色があります。
Same Sky CPIM医療ブザー
Same Sky CPIM医療ブザー
06/23/2023
5VDC 定格電圧、150mA入力ピーク電流、150Hz〜4000Hz周波数範囲が備わっています。
Mikroe 14MM Piezo Buzzer
Mikroe 14MM Piezo Buzzer
12/13/2022
Produces a tone, alarm, or sound in various automobile & consumer electronic applications.
PUI Audio AT Waterproof Transducers
PUI Audio AT Waterproof Transducers
08/09/2022
IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency and wire leads.
PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
08/09/2022
12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations.
表示: 1~15/15