KTD2690EVAB-TA

Kinetic Technologies
389-KTD2690EVAB-TR
KTD2690EVAB-TA

メーカ:

詳細:
LED照明ドライバIC Single Flash LED Driver with Programmable 1.5A Current Source

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 6000   倍数: 3000
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥63.5 ¥381,000
¥61.1 ¥549,900

製品属性 属性値 属性の選択
Kinetic Technologies
製品カテゴリー: LED照明ドライバIC
ブランド: Kinetic Technologies
製品タイプ: LED Lighting Drivers
工場パックの数量: 3000
サブカテゴリ: Driver ICs
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

KTD2690 Single Flash LED Driver

Kinetic Technologies KTD2690 Single Flash LED Driver is an ideal power solution for high-power flash LED applications. The KTD2690 is a highly integrated synchronous boost converter and current source that can support up to 1.5A flash and up to 376mA torch current. The device provides a very small total solution for portable applications. It has an I2C interface and a hardware STROBE pin for maximum control flexibility. The integrated current source on/off and current settings in Flash/Torch/IR modes can be programmed by the I2C interface. A selectable input low voltage protection function can prevent a system reset under low battery conditions.