STEVAL-ILL059V1

STMicroelectronics
511-STEVAL-ILL059V1
STEVAL-ILL059V1

メーカ:

詳細:
LED 照明開発ツール High brightness LED array driver with diagnostics for automotive applications ba

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,004.8 ¥8,005

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
STM8A, A5974D, STAP16DPS05
STAP16DPS05
4 V to 36 V
STEVAL-ILL059V1
ブランド: STMicroelectronics
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 172.368 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902300000
CAHTS:
9023000000
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STMicroelectronics STEVAL-ILLシリーズ評価ボード

STMicroelectronics STEVAL-ILLシリーズ評価ボードはLED 5000、STP16CPC26、STAP08DP05、STAP16DPS05、L6585DEを基礎としています。STMicroelectronics STEVAL-ILLシリーズ評価ボードはLED 5000、STP16CPC26、STAP08DP05、STAP16DPS05、L6585DEを基礎としています。LED5000デバイスは850kHzの固定スイッチング周波数のモノリシック降圧DC-DCコンバータです。STP16CPC26はモノリシック、低電圧、16ビット定格電流LEDシンクドライバです。STAP08DP05はモノリシック、低電圧、低電流、8ビットシフトレジスタです。STAP16DPS05はモノリシック、低電圧、低電流、16ビットシフトレジスタです。L6585DEは力率補正(PFC)とバラスト制御のコンボICです
詳細