KTZ8864EJAA-TR

Kinetic Technologies
389-KTZ8864EJAA-TR
KTZ8864EJAA-TR

メーカ:

詳細:
LED照明ドライバIC 4-Channel LED Backlight Driver with Dual LCD Bias Power

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 3000   倍数: 3000
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
完全リール(3000の倍数で注文)
¥115.4 ¥346,200
¥104.8 ¥628,800

製品属性 属性値 属性の選択
Kinetic Technologies
製品カテゴリー: LED照明ドライバIC
4 Output
Boost
120 mA
WLCSP-24
5.5 V
2.7 V
100 Hz to 100 kHz
32 V
- 40 C
+ 85 C
PWM Dimming, Open LED Protection
Reel
ブランド: Kinetic Technologies
入力電圧: 2.7 V to 5.5 V
取り付け様式: SMD/SMT
チャンネル数: 4 Channel
製品: LED Lighting Drivers
製品タイプ: LED Lighting Drivers
工場パックの数量: 3000
サブカテゴリ: Driver ICs
供給電流 - 最大: 1.3 mA
タイプ: LED Backlight Driver
単位重量: 57.388 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

KTZ8864 4-Channel LED Backlight Driver

Kinetic Technologies KTZ8864 4-Channel LED Backlight Driver is a multifunction Power Management IC (PMIC) that combines a 4-channel, high-efficiency step-up LED backlight driver with a dual output LCD bias power regulator into a compact, space-saving small package. Kinetic KTZ8864 integrates a step-up converter for LED backlighting, a step-up converter with LDO, and an inverting charge pump for LCD bias power. This results in a simpler and smaller solution with fewer external components. The high switching frequency of the KTZ8864 allows the use of a smaller inductor and capacitor. The input operating range of this device is from 2.7V to 5.5V, making it ideal for mobile, battery-powered applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.