SparkFun カメラとカメラモジュール

結果: 7
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 製品タイプ 製品 ディスプレイ解像度 - ピクセル インタフェース タイプ 内容/機能 フレーム数/秒 動作供給電圧 対応ビデオ形式 最低動作温度 最高動作温度 寸法
SparkFun カメラとカメラモジュール A first for the Raspberry Pi ecosystem: A 64MP camera module that matches the specs of smartphone cameras. The Arducam 64MP Camera Module puts a 64MP sensor with autofocus in the standard Raspberry Pi camera module form factor. Much like the other ca 3在庫
3予想2026/07/01
最低: 1
複数: 1
ArduCams 9152 x 6944 25 mm x 24 mm
SparkFun カメラとカメラモジュール Based on the 16MP Sony IMX519 sensor the Arducam Camera Module V3 with Autofocus provides Raspberry Pi users with all the power needed to build future-proof projects. Boasting twice the resolution of the V2 (16MP with the V3) its standout feature i 6在庫
最低: 1
複数: 1
SparkFun カメラとカメラモジュール The FLiR Dev Kit includes a breakout as well as a Lepton longwave infrared (LWIR) imager. With this kit you will be able to bring FLiR's thermal imaging reliability and power to your Arduino Raspberry Pi or any ARM based development tool all in a 3在庫
最低: 1
複数: 1

FLIR Radiometric Lepton Development Kits 80 x 60 I2C, SPI 3 V to 5.5 V HFOV - 10 C + 80 C 11.8 mm x 12.7 mm x 7.2 mm


SparkFun カメラとカメラモジュール The Arducam 5MP Plus OV5642 Mini provides an easy to use camera solution for those working with low-cost microcontrollers such as those used with Arduino and the RP2040 from Raspberry Pi. It's a general purpose 5MP camera module that's SPI enabled re
43取寄中
最低: 1
複数: 1

Accessories
SparkFun カメラとカメラモジュール The OpenMV M7 Camera is a small low-power microcontroller board that allows you to easily implement applications using machine vision in the real world. The best part about the OpenMV is that it is not only capable of image capture but also face de 非在庫リードタイム 1 週間
最低: 1
複数: 1
Camera Boards OpenMV Cam H7 Plus 320 x 240, 2592 x 1944 CAN, I2C, SPI, USB Image Sensor Sensor Evaluation Board 25 fps to 50 fps 3.3 V, 3.7 V, 5 V QVGA
SparkFun カメラとカメラモジュール Raspberry Pi Camera Module V2 在庫なし
最低: 25
複数: 25

Video IC Development Tools Camera Modules
SparkFun カメラとカメラモジュール The Leopard Imaging Camera is a 136 FOV (field of view) wide angle camera module that is great for machine vision applications and designed specifically to be compatible with the NVIDIA Jetson Nano Developer Kit. This camera incorporates a Sony IM 在庫なし
最低: 1
複数: 1