Analog Devices Inc. LED照明ドライバIC

結果: 892
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 出力数 トポロジー 出力電流 パッケージ/ケース 供給電圧 - 最大 供給電圧 - 最小 動作周波数 出力電圧 シリーズ 最低動作温度 最高動作温度 特徴 認証 パッケージ化
Analog Devices / Maxim Integrated LED照明ドライバIC 6x220mA ASIL B LED Backlight Driver with 120在庫
最低: 1
複数: 1

6 Output Boost 220 mA TQFN-32-EP 36 V 4.5 V 400 kHz to 2.2 MHz MAX25560 - 40 C + 125 C Tube
Analog Devices / Maxim Integrated LED照明ドライバIC 12-Switch Matrix Manager with UART Inter 5,233在庫
最低: 1
複数: 1

12 Output Boost, Buck 1.6 A TSSOP-28 60 V 4 V 16.384 MHz Adjustable MAX25608 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明ドライバIC 2MHz, High-Brightness LED Drivers with I 8,363在庫
最低: 1
複数: 1
リール: 2,500

1 Output Buck 700 mA SOIC-8 65 V 6 V 2 MHz Adjustable MAX16832A - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明ドライバIC Buck 1A LED Drvr 6,231在庫
最低: 1
複数: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC Hi C 4x Out LED Drvr 4,133在庫
最低: 1
複数: 1
リール: 2,500

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明ドライバIC 4-String 120mA LED Driver with 1.5 Current Matching 2,494在庫
最低: 1
複数: 1

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC 40VIN, 75VOUT LED Cntrs 2,729在庫
最低: 1
複数: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC 36V, 2A Sync Buck LED Drvr 3,844在庫
最低: 1
複数: 1

1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC 3x Out LED Drvr 2,897在庫
最低: 1
複数: 1

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC 36V, 2A Sync Buck LED Drvr 2,843在庫
最低: 1
複数: 1
リール: 2,500

1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明ドライバIC 80VIN, 80VOUT Const-C, Const-V Conv 2,148在庫
最低: 1
複数: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 3.3 A QFN-36 80 V 4.5 V 100 kHz to 1 MHz 80 V LT3956 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC 500mA Wide In V Rng Buck LED Drvr w/ 10: 15,766在庫
最低: 1
複数: 1
リール: 500

1 Output Buck 500 mA DFN-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明ドライバIC 40VIN, 75VOUT LED Cntrs 7,469在庫
最低: 1
複数: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC 110V LED Cntr w/ SS Freq Mod 6,954在庫
最低: 1
複数: 1

1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明ドライバIC Twelve Switch High Brightness LED Matrix 92在庫
最低: 1
複数: 1

12 Output Boost, Buck 1.6 A TSSOP-EP-28 60 V 4 V 16.384 MHz, 20 MHz MAX25608 - 40 C + 125 C AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface Tube


Analog Devices / Maxim Integrated LED照明ドライバIC Twelve Switch High Brightness LED Matrix 162在庫
最低: 1
複数: 1

Tube
Analog Devices LED照明ドライバIC 1.5A single LED Driver w/IZC Comp I/F 2,446在庫
最低: 1
複数: 1
リール: 1,500

1 Output Boost 1.5 A LFCSP-10 5 V 2.7 V 1 MHz 4.6 V to 5.5 V ADP1650 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Analog Devices LED照明ドライバIC 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 2,044在庫
最低: 1
複数: 1
リール: 500

1 Output Buck 50 mA SC-70-8 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED照明ドライバIC 40VIN, 75VOUT LED Cntrs 378在庫
最低: 1
複数: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC 60V, 1.5A LED Drvr w/ Exp Scale Dimming 3,469在庫
最低: 1
複数: 1

1 Output Boost, Buck 1.5 A MSOP-16 60 V 3 V 300 kHz to 2 MHz 1.2 V to 60 V LT3950 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED照明ドライバIC High-Efficiency, 40V Step-Up Converters 3,080在庫
最低: 1
複数: 1
リール: 2,500

1 Output Boost 480 mA TDFN-8 5.5 V 2.7 V 100 Hz to 10 kHz 40 V MAX1553 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED照明ドライバIC 2A Synchronous Buck LED Driver with Inte 740在庫
最低: 1
複数: 1

1 Output Buck 2 A TSSOP-14 65 V 4.5 V 400 kHz 4.875 V to 5.125 V MAX20050x - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices LED照明ドライバIC White LED Boost Conv in SC70 & SOT 1,689在庫
最低: 1
複数: 1
リール: 500

1 Output Boost 320 mA SOT-23-5 10 V 2.5 V 1.2 MHz 36 V LT1937 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Analog Devices LED照明ドライバIC 6-String 30mA LED Driver with 1.5 Current Matching 394在庫
最低: 1
複数: 1

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明ドライバIC 40VIN, 75VOUT LED Cntrs 2,582在庫
最低: 1
複数: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube