STEVAL-ILL035V1

STMicroelectronics
511-STEVAL-ILL035V1
STEVAL-ILL035V1

メーカ:

詳細:
LED 照明開発ツール LED7708 Multi-CH LED Large LCD STM32F103

在庫: 6

在庫:
6 すぐに出荷可能
工場リードタイム:
52 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥20,571.2 ¥20,571

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Demonstration Boards
LED7708, STM32F103C
10 V to 28 V
STEVAL-ILL035V1
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: IT
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 143.789 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854239099
CNHTS:
8543709990
USHTS:
8537109170
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

LED7708 16-Channel LED Driver

STMicroelectronics LED7708 16-Channel LED Driver has been specifically designed to supply several LEDs starting from a single low-voltage rail. It integrates a boost controller, sixteen current generators and a 4-wire serial interface. The boost controller regulates the output voltage in an adaptive way, according to the LED requirements, resulting in an improved overall efficiency. The brightness of the LEDs is controlled by using the serial interface. A selectable 12-bit or 16-bit grayscale brightness control allows independent PWM on each channel. The LED7708 implements basic protection (OVP, OCP and thermal shutdown) as well as LED array protection. It can detect and manage open-LED and shorted-LED faults and different fault-management options are available in order to cover most application needs.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

STEVAL-ILL035V1デモボード

STMicroelectronics STEVAL-ILL035V1デモボードは、LED7708を使用したコンパクトなLEDバックライトドライバのアプリケーション用例を実現するように設計されています。ボードには、16チャンネルLEDドライバ(統合ブーストコントローラLED7708搭載)、電力セクションコンポーネント)、およびUSB接続経由ですべての機能を完全に制御できるSTM32マイクロコントローラが装備されています。このボードは、中/大型LEDパネルのバックライトドライバを対象としたソリューションのデモとして設計されていますが、一列に接続された複数のLEDで組み立てられたあらゆるアプリケーション(広告パネル、看板、ゲーム機など)に適しています。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.