STEVAL-LLL013V1

STMicroelectronics
511-STEVAL-LLL013V1
STEVAL-LLL013V1

メーカ:

詳細:
LED 照明開発ツール 7x25 LED Matrix panel based on STP16CPC26

在庫: 11

在庫:
11 すぐに出荷可能
工場リードタイム:
52 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥15,715.2 ¥15,715

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
STP16CPC26
STP16CPC26
5 V
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: IT
最高動作温度: + 125 C
最低動作温度: - 40 C
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 88.600 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902300000
CAHTS:
9023000000
USHTS:
9023000000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-LLL013V1 7x25 LEDマトリックスボード

STMicroelectronics STEVAL-LLL013V1 7x25 LEDマトリックスボードは、2基のSTP16CPC26 LEDドライバで制御され、LEDマトリックスの駆動に使用する際に、STP16CPC26の機能を評価します。LEDマトリックスボードは、各ピクセルに異なる輝度レベル(32レベル)が可能な時に、バナーを表示します。画面のリフレッシュレートが100Hz以上の照明効果を得るために、両方向に水平にバナーをスクロールします。バナーは、STSW-LLL013GUI PC ソフトウェアアプリを使用して読み込まれます。ボード上の追加のポテンショメータによって、ユーザーは画面全体の輝度とバナーのスクローリング効果の速度を変更することができます。ボードの潜在的機能を示すために、多くのハードウェアリソースがご利用いただけます。これらのリソースには、追加のMCU機能、JTAGインターフェイス、他のLEDドライバにカスケードするためにシリアル入力/出力を提供するピンコネクタが含まれます。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.