AEK-LED-21DISM1

STMicroelectronics
511-AEK-LED-21DISM1
AEK-LED-21DISM1

メーカ:

詳細:
LED 照明開発ツール Digitally controlled LED driver board for automotive lighting applications

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
52 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥12,740.8 ¥12,741

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Driver Kits
L99LD21
5.5 V to 24 V
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: IT
出力電流: 1.69 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: AutoDevKit
単位重量: 74.200 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440090
CNHTS:
8543709990
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AEK-LED-21DISM1 LEDドライバボード

STMicroelectronics AEK-LED-21DISM1デジタル制御LEDドライバボードは、AutoDevKitイニシアチブに準じた高輝度車載用LEDフロントライトアプリケーション用に設計されています。ドライバボードは、2台の組み込みL99LD21フレキシブルLEDドライバから4つのLEDストリングを制御でき、高効率ブーストコントローラと組み込みバックコンバータ2台が搭載されています。