EVL012LED

STMicroelectronics
511-EVL012LED
EVL012LED

メーカ:

詳細:
LED 照明開発ツール 200 W LED driver using the STNRG012

在庫: 2

在庫:
2 すぐに出荷可能
2を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥23,883.2 ¥23,883

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Bulk
ブランド: STMicroelectronics
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 500 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

STNRG012を使用したEVL012LED 200W LEDドライバ

STNRG012  を使用したSTMicroelectronics EVL012LED 200W LEDドライバは、2段階のアプローチに基づいたLEDドライバボードです。フロントエンドPFCプリレギュレータおよびダウンストリーム共振ハーフブリッジコンバータがあります。EVL012LEDには、同じデバイスに両方のセクションのコントローラが組み込まれたSTNRG012 ICが採用されています。STNRG012は、補助電源を使用せずに無負荷での高い効率性、低電力消費、高調波含有量が少ない良好な力率を備え、部品数が削減されています。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.