TPS929120EVM

Texas Instruments
595-TPS929120EVM
TPS929120EVM

メーカ:

詳細:
LED 照明開発ツール TPS929120EVM

在庫: 12

在庫:
12 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥57,416 ¥57,416

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Modules
TPS929120
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 802.872 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS929120EVM評価モジュール

Texas Instruments TPS929120EVM評価モジュールは、TPS929120-Q1 LEDドライバの動作と性能を評価します。TPS929120-Q1は、12チャンネル40VハイサイドLEDドライバで、出力電流とPWM負荷サイクルを個別に制御するFlexLEDインターフェイスが搭載されており、車載照明アプリケーションを対象としています。TPS929120EVM評価モジュールは、MCU接続が失われたりMCU制御がない場合に、事前定義されたフェイルセーフ状態に自動的に入ります。