UV LED

 UV LED
UV LEDs are in stock with same-day shipping at Mouser from industry leading manufacturers.  Mouser is an authorized distributor for many UV LED manufacturers including BIVAR, Broadcom, Inolux, LITEON, Lumileds, Luminus Devices, Marktech, New Energy, & more. 
More...

Please view our selection of ultraviolet LEDs below.
結果: 333
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル パッケージ/ケース 照明色 If - 順電流(Forward Current) Vf - 順電圧(Forward Voltage) 波長/色温度 視角 電力定格 長さ 高さ 最低動作温度 最高動作温度 レンズ寸法 レンズ形状 レンズの透明性 シリーズ パッケージ化
ams OSRAM UV LED OSLON UV 3535 326在庫
最低: 1
複数: 1
: 500

Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LED OSLON UV 3535 347在庫
最低: 1
複数: 1
: 500

Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
Luminus Devices UV LED Ultraviolet 380nm 37在庫
最低: 1
複数: 1

COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.2 V 380 nm 26.5 mm 6.11 mm 16 mm Square Clear Tray
Stanley Electric UV LED UVA 385nm 376在庫
最低: 1
複数: 1
: 500

Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C 3.1 mm x 1.65 mm Dome Water Clear Reel, Cut Tape, MouseReel
Inolux UV LED Top View UVC 265nm to 285mm 30在庫
最低: 1
複数: 1
: 500

1616 (4040 metric) Ultraviolet (UVC) 150 mA 9 V 285 nm 30 deg 16 mW 3.9 mm 3.2 mm 3.9 mm + 65 C 3.9 mm x 3.9 mm Dome Clear Reel, Cut Tape, MouseReel
Bivar UV LED SM UV 5-10mw 400-405nm W/C 10,555在庫
最低: 1
複数: 1
: 4,000

0603 (1608 metric) Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LED UV Purple 390nm Water Clear 1,701在庫
最低: 1
複数: 1

T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 3.9 mm 5.4 mm 3.9 mm - 25 C + 80 C 3 mm Dome Water Clear Bulk
ams OSRAM UV LED OSLON UV 3535 333在庫
最低: 1
複数: 1
: 500

Ultraviolet (UVC) 350 mA 5.9 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULGP1.VC Reel, Cut Tape
Bivar UV LED UV SMD Purple 395nm Water Clear 11,926在庫
最低: 1
複数: 1
: 3,000

1206 (3216 metric) Ultraviolet (UVA) 20 mA 3.7 V 395 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 25 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LED UVB 310nm Metal Can Domed Lens 2在庫
最低: 1
複数: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LED UVA 325nm Metal Can Flat Lens 3在庫
最低: 1
複数: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Bivar UV LED LED, Through Hole, 5mm, UV, 385nm, Water Clear Lens, 30 Deg Viewing Angle, Flanged. 45在庫
最低: 1
複数: 1
T-1 (3 mm) Ultraviolet (UVA) 15 mA 3.2 V 385 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear
Marktech Optoelectronics UV LED Ultraviolet UV 365nm 92在庫
最低: 1
複数: 1

Ultraviolet (UVA) 10 mA 3.5 V 365 nm 90 deg 60 mW 5.4 mm 3.6 mm 5.4 mm - 20 C + 80 C 4.7 mm Round Flat Clear Bulk
Marktech Optoelectronics UV LED UV Emitter 370nm 68在庫
最低: 1
複数: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 370 nm 15 deg 100 mW 5 mm 7.7 mm 5 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LED UVB 310nm Metal Can Domed Lens 6在庫
最低: 1
複数: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LED UVB 310nm Metal Can Domed Lens 4在庫
最低: 1
複数: 1

TO-46-2 Ultraviolet (UVB) 20 mA 6.5 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Luminus Devices UV LED 10在庫
最低: 1
複数: 1

Tray
Vishay Semiconductors UV LED UV SMD LED HIGH PWR 950在庫
最低: 1
複数: 1
: 1,000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 400 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Luminus Devices UV LED UV 400nm 26在庫
最低: 1
複数: 1

COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 400 nm 32 mm 5.6 mm 32 mm Rectangular Clear CBM-160X-UV Tray
Marktech Optoelectronics UV LED 340nm SMD 35 degree Dome Lens 2在庫
10取寄中
最低: 1
複数: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LED 340nm SMD 65 degree Dome Lens 9在庫
最低: 1
複数: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Bivar UV LED 3528 SMD LED Top View Package, UV-405 1,530在庫
最低: 1
複数: 1
: 2,000

SMD-2 150 mA 3.3 V 405 nm 120 deg 3.5 mm 0.8 mm 2.8 mm - 40 C + 85 C SMTL3528UV Reel, Cut Tape
Vishay Semiconductors UV LED UV SMD LED SILICONE LENS 903在庫
最低: 1
複数: 1
: 1,000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 390 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Vishay Semiconductors UV LED UV SMD LED SILICONE LENS 905在庫
最低: 1
複数: 1
: 1,000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 410 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Marktech Optoelectronics UV LED 340nm SMD 65 degree Dome Lens on Starboard 7在庫
最低: 1
複数: 1

1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk