Tube 白色LED

結果: 3,053
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 製品 取り付け様式 パッケージ/ケース 照明色 波長/色温度 光度 光束/放射束 演色評価数 - CRI 視角 If - 順電流(Forward Current) Vf - 順電圧(Forward Voltage) 電力定格 長さ 高さ 最低動作温度 最高動作温度 レンズ色 レンズ寸法 レンズ形状 レンズの透明性 シリーズ パッケージ化
Lumileds 白色LED Neutral-white CoB 70 CRI 399在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 11200 lm 70 115 deg 2.4 A 50.9 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 22.5 mm x 0.7 mm Flat, Round Tube
Lumileds 白色LED Neutral-white CoB 70 CRI 397在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 13100 lm 70 115 deg 2.88 A 50.3 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 22.5 mm x 0.7 mm Flat, Round Tube
Lumileds 白色LED Neutral-white CoB 80 CRI 400在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 10600 lm 80 115 deg 2.4 A 50.9 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 22.5 mm x 0.7 mm Flat, Round Tube
Lumileds 白色LED Neutral-white CoB 80 CRI 394在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 11124 lm 80 115 deg 2.88 A 50.3 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 22.5 mm x 0.7 mm Flat, Round Tube
Lumileds 白色LED LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 115在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 8283 lm 80 115 deg 1.44 A 33.9 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds 白色LED LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 178在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 13480 lm 80 115 deg 1.62 A 51 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds 白色LED LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 518在庫
最低: 1
複数: 1

White LEDs SMD/SMT Warm White 3000 K 3033 lm 90 115 deg 600 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds 白色LED LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 431在庫
最低: 1
複数: 1

White LEDs SMD/SMT Warm White 3000 K 3150 lm 90 115 deg 600 mA 34.8 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds 白色LED LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 544在庫
最低: 1
複数: 1

White LEDs SMD/SMT Warm White 3000 K 4657 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds 白色LED LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 477在庫
最低: 1
複数: 1

White LEDs SMD/SMT Warm White 3000 K 4725 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds 白色LED LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K 374在庫
最低: 1
複数: 1

White LEDs SMD/SMT Neutral White 4000 K 9315 lm 80 115 deg 1.6 A 33.9 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 23 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds 白色LED LUXEON CoB Core Gen 5 Neutral-white CoB 90 CRI 4000K 543在庫
最低: 1
複数: 1

White LEDs SMD/SMT Neutral White 4000 K 4894 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds 白色LED LUXEON CoB Core PW Gen 5 Neutral-white CoB 90 CRI PW 4000K 455在庫
最低: 1
複数: 1

White LEDs SMD/SMT Warm White 4000 K 4994 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds 白色LED White 3000 K 95-CRI, LUXEON CoB Core 217在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4690 lm 95 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色LED White 3000 K 80-CRI, LUXEON CoB Core 277在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4368 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色LED White 3500 K 80-CRI, LUXEON CoB Core 178在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 6038 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 白色LED Warm-white CoB 90 CRI 194在庫
最低: 1
複数: 1

Tube
Lumileds 白色LED LUXEON CS CoB Warm-white CoB 80 CRI 3000K 149在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3994 lm 80 115 deg 720 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds 白色LED LUXEON CS HE CoB Warm-white CoB 80 CRI HE 3000K 123在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3935 lm 80 115 deg 720 mA 32.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS HE CoB Tube
Lumileds 白色LED LUXEON CS CoB Warm-white CoB 80 CRI 3000K 99在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 4908 lm 80 115 deg 900 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds 白色LED LUXEON CS CoB Warm-white CoB 90 CRI 3000K 240在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 892 lm 90 115 deg 180 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds 白色LED LUXEON CS CoB Warm-white CoB 90 CRI 3000K 244在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 914 lm 90 115 deg 180 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 9.8 mm Round LUXEON CS CoB Tube
Lumileds 白色LED LUXEON CS CoB Warm-white CoB 90 CRI 3000K 300在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 1890 lm 90 115 deg 360 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 9.8 mm Round LUXEON CS CoB Tube
Lumileds 白色LED LUXEON CS CoB Warm-white CoB 90 CRI 3000K 25在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 2809 lm 90 115 deg 540 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 13 mm Round LUXEON CS CoB Tube
Lumileds 白色LED LUXEON CS CoB Warm-white CoB 90 CRI 3000K 107在庫
最低: 1
複数: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3707 lm 90 115 deg 720 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube