GL9X1AX-SF-1.5FT

PCTEL / Amphenol
72-GL9X1AX-SF-1.5FT
GL9X1AX-SF-1.5FT

Mfr.:

Description:
Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
MIMO
600 MHz
6 GHz
Bluetooth
2G/3G/5G, Cellular, DSRC, LTE
GNSS, GPS
802.11 ax
Module
Dome
50 Ohms
2.0:1
50 W
- 40 C
+ 85 C
12 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz
ITS, IIoT
176 mm
6.09 mm
76.5 mm
IP67
RG-316, Pro Flex Plus 195
GPS MULTIBAND
Bulk
Brand: PCTEL / Amphenol
Cable Length: 2 ft, 15 ft, 17 ft
Polarization: Right Hand Circular
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 666.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529109100
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mobile Antennas

PCTEL / Amphenol Mobile Antennas are designed to provide high-performance and reliable Wi-Fi®, BLUETOOTH®, and Bluetooth Low-Energy connectivity. Various series are represented in the mobile product family from PCTEL / Amphenol, ensuring an ideal antenna is available for almost any application, environment, or project. Suitable applications for these antennas include industrial IoT, EV charging stations, thick roof installations, and intelligent transportation systems (ITS).

Multiband Antennas

PCTEL / Amphenol Multiband Antennas are multiband combination antennas in configurations ranging from 2-in-1 and 3-in-1 designs up to 10-in-1 solutions. This broad portfolio of antennas helps simplify installations while maximizing network performance and coverage. These PCTEL Multiband Antennas integrate multiple technologies, such as GNSS, cellular, and Wi-Fi®, into a single, compact housing for improved efficiency and reliability. Applications include fleet management, vehicle tracking, and onboard passenger connectivity.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥30,594 ¥305,940
¥29,250.2 ¥877,506