E Case Tantalum Capacitors - Polymer

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 330 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

470 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 470 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

680 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 428.4 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF ESR=10mOhms 400uA 2917 20%
400Expected 12/3/2026
Min.: 1
Mult.: 1
: 400

1000 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 400 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

10 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

10 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ESR=150mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

15 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

15 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=25mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

150 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 240 uA 4.1 mm - 55 C + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=55mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

33 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

6.8 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=150mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

6.8 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 400
Mult.: 400
: 400

68 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 136 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

68 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 136 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1,500
Mult.: 1,500
: 1,500

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 1000uF 20% 2917 ESR=10 mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

1 mF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel