TE Connectivity 共通モードフィルタチョーク

結果: 511
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 取り付け様式 チャンネル数 シリーズ 末端様式 インダクタンス 公差 最大 DC 電流 最大 DC 抵抗 自己共振周波数 最低動作温度 最高動作温度 パッケージ/ケース 長さ 高さ パッケージ化 製品 タイプ
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 0.8A 27mH 500mOhm Horizontal Choke
1,000取寄中
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 27 mH - 30 %, + 50 % 800 mA 500 mOhms - 40 C + 100 C 21.5 mm x 22.5 mm x 13.2 mm 22.5 mm 21.5 mm 13.2 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 1A 15mH 370mOhm Horizontal Choke
477予想2026/05/18
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 15 mH - 30 %, + 50 % 1 A 370 mOhms - 40 C + 100 C 21.5 mm x 22.5 mm x 13.2 mm 22.5 mm 21.5 mm 13.2 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 1.5A 10mH 250mOhm Horizontal Choke
200予想2026/04/20
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 10 mH - 30 %, + 50 % 1.5 A 250 mOhms - 40 C + 100 C 27 mm x 28 mm x 16.5 mm 28 mm 27 mm 16.5 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 2.5A 5.6mH 110mOhm Horizontal Choke 200在庫
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 5.6 mH - 30 %, + 50 % 2.5 A 110 mOhms - 40 C + 100 C 27 mm x 28 mm x 16.5 mm 28 mm 27 mm 16.5 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 1A 47mH 890mOhm Horizontal Choke
6予想2026/04/13
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 47 mH - 30 %, + 50 % 1 A 890 mOhms - 40 C + 100 C 32.5 mm x 33.1 mm x 19.7 mm 33.1 mm 32.5 mm 19.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 6A 1.8mH 20mOhm Horizontal Choke
100予想2026/03/09
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 1.8 mH - 30 %, + 50 % 6 A 20 mOhms - 40 C + 100 C 32.5 mm x 33.1 mm x 19.7 mm 33.1 mm 32.5 mm 19.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 2A 1.1mH 57mOhm Vertical Choke
500予想2026/04/13
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 1.1 mH - 30 %, + 50 % 2 A 57 mOhms - 40 C + 100 C 14 mm x 9 mm x 14.3 mm 9 mm 14 mm 14.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 0.6A 15mH 490mOhm Vertical Choke
1,005取寄中
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 15 mH - 30 %, + 50 % 600 mA 490 mOhms - 40 C + 100 C 18 mm x 12.5 mm x 20 mm 12.5 mm 18 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 1A 15mH 370mOhm Vertical Choke
500予想2026/07/20
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 15 mH - 30 %, + 50 % 1 A 370 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ RR1000-40
6予想2026/04/21
最低: 1
複数: 1

Vertical Mount RR1000 Screw 111 uH 30 % - 40 C + 100 C 180 mm 36 mm 141 mm Common Mode Chokes EMC / EMI Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ Vertical 40 A PCB three line Common Mode Choke 0,7 mH Inductance
60予想2026/03/05
最低: 1
複数: 1

PCB Mount 1 Channel RT-Series Through Hole 700 uH 1 % 40 A 1.9 mOhms - 40 C + 125 C 64 mm 42 mm 67 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 6A 6mH 3-Wire Vert PCB Mounting
98予想2026/03/16
最低: 1
複数: 1

PCB Mount 3 Channel RT-Series Through Hole 6 mH - 30 %, + 50 % 6 A 27 mOhms - 40 C + 100 C 32 mm x 44 mm x 47 mm 44 mm 32 mm 47 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 8A 4.8mH 3-Wire Vert PCB Mounting
100取寄中
最低: 1
複数: 1

PCB Mount 3 Channel RT-Series Through Hole 4.8 mH - 30 %, + 50 % 8 A 17 mOhms - 40 C + 100 C 32 mm x 44 mm x 47 mm 44 mm 32 mm 47 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner RD7127-10-14M0
TE Connectivity / Schaffner コモンモードチョーク/フィルタ CHOKE 10A 14mH/path CURRENT-COMPENSATED
40予想2026/04/06
最低: 1
複数: 1

PCB Mount 1 Channel RD Wire 14 mH - 30 %, + 50 % 10 A 3.65 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 16A 4mH 2-Wire Horz PCB Mounting 480工場在庫あり
最低: 1
複数: 1

PCB Mount 1 Channel RT-Series Through Hole 4 mH - 30 %, + 50 % 16 A 10 mOhms - 40 C + 100 C 51 mm x 51 mm x 33 mm 51 mm 51 mm 33 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 20A 3mH 2-Wire Vert PCB Mounting 80工場在庫あり
最低: 80
複数: 80

PCB Mount 1 Channel RT-Series Through Hole 3 mH - 30 %, + 50 % 20 A 7 mOhms - 40 C + 100 C 34 mm x 56 mm x 57 mm 56 mm 34 mm 57 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner RN216-0.5-02-27M
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 0.5A 27mH 790mOhm Vertical Choke 500工場在庫あり
最低: 1
複数: 1

PCB Mount 1 Channel RN Through Hole 27 mH - 30 %, + 50 % 500 mA 790 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Holsworthy コモンモードチョーク/フィルタ 22uH 7mA .047Ohm 非在庫リードタイム 17 週間
最低: 10,000
複数: 250
リール: 250

PCB Mount MGD SMD/SMT 22 uH 7 mA 47 mOhms 18.54 mm 15.24 mm 7.4 mm Reel Power Inductors
TE Connectivity / Holsworthy コモンモードチョーク/フィルタ SC15-10-1043-10 82UH AMMO 1000 非在庫リードタイム 25 週間
最低: 2,000
複数: 1,000

TE Connectivity / Holsworthy コモンモードチョーク/フィルタ SC0914 4R7 20% 非在庫リードタイム 25 週間
最低: 1
複数: 1

TE Connectivity / Holsworthy コモンモードチョーク/フィルタ 33uH 4mA .08Ohm 在庫なし

PCB Mount MGD SMD/SMT 33 uH 4 mA 80 mOhms 12.95 mm 9.4 mm 11.43 mm Power Inductors
TE Connectivity / Holsworthy コモンモードチョーク/フィルタ SC0410 100UH 10% AMMO 50K 在庫なし

TE Connectivity / Holsworthy MGDU1-00005-P
TE Connectivity / Holsworthy コモンモードチョーク/フィルタ MGDU1-00005 US L4.7 Isat1.5 Irms1.5 非在庫リードタイム 18 週間
最低: 2,500
複数: 2,500
リール: 2,500

PCB Mount MGD SMD/SMT 4.7 uH 4.18 mOhms Reel Power Inductors
TE Connectivity / Holsworthy MGDU2-00007-P
TE Connectivity / Holsworthy コモンモードチョーク/フィルタ MGDU2-00007 US- L100Isat0.7Irms0.6 非在庫リードタイム 16 週間
最低: 10,000
複数: 10,000
リール: 1,000

PCB Mount MGD SMD/SMT 30 mOhms Reel Power Inductors
TE Connectivity / Holsworthy MGDU3-00008-P
TE Connectivity / Holsworthy コモンモードチョーク/フィルタ MGDU3-00008,US- L6.8Isat4.6Irms4.4 非在庫リードタイム 18 週間
最低: 9,800
複数: 1,400
リール: 700

PCB Mount MGD SMD/SMT 30 mOhms Reel Power Inductors