TE Connectivity / Schaffner コモンモードチョーク/フィルタ

結果: 487
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル シリーズ 取り付け様式 末端様式 チャンネル数 インダクタンス 公差 最大 DC 電流 最大 DC 抵抗 自己共振周波数 最低動作温度 最高動作温度 パッケージ/ケース 長さ 高さ パッケージ化 製品 タイプ
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 1.6A 4.7mH 1,096在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 4.7 mH 115 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 2.5A 2.2mH 1,100在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 2.2 mH 52 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 4.6A 0.47mH 1,100在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 470 uH 17 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 1.3A 6.8mH 1,095在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 6.8 mH 170 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 3.8A 0.68mH 1,100在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 680 uH 22 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 1A 10mH 1,088在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 10 mH 265 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 6A 0.33mH 1,100在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 330 uH 12 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 0.8A 15mH 1,100在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 15 mH 405 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 0.6A 33mH 1,100在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 33 mH 735 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 2A 3.3mH 1,095在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 3.3 mH 85 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 250V 1.5kW 3.1A 1.0mH 1,100在庫
最低: 1
複数: 1

RE100 PCB Mount SMD/SMT 1 Channel 1 mH 33 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 50A 0.25mH 2-WIRE HORIZONTAL 574在庫
最低: 1
複数: 1

RB PCB Mount Through Hole 1 Channel 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 61 mm x 38 mm 61 mm 57.8 mm 38 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 25A 0.47mH 3-WIRE HORIZONTAL 128在庫
最低: 1
複数: 1

RB PCB Mount Through Hole 3 Channel 470 uH - 30 %, + 50 % 25 A 2.4 mOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 58.8 mm x 48 mm 58.8 mm 57.8 mm 48 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ CHOKE 10A 6.6mH/path CURRENT-COMPENSATED 172在庫
最低: 1
複数: 1

RD PCB Mount Wire 3 Channel 6.6 mH - 30 %, + 50 % 10 A 5.05 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ ED100-0.2-40M 438在庫
最低: 1
複数: 1

ED100 PCB Mount Through Hole 1 Channel 40 mH - 30 %, + 50 % 200 mA 10 Ohms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 4.5mH 1.5A -HRZNTL COMMN-MODE SPPRESSN 923在庫
最低: 1
複数: 1

EH PCB Mount Through Hole 1 Channel 4.5 mH 15 % 1.5 A 116 mOhms 0 Hz to 400 Hz - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 0.3A 22mH 1300mOhm Vertical Choke 990在庫
最低: 1
複数: 1

RN PCB Mount Through Hole 1 Channel 22 mH - 30 %, + 50 % 300 mA 1.3 Ohms - 40 C + 100 C 14 mm x 9 mm x 14.3 mm 9 mm 14 mm 14.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ ED100-2-3M0 431在庫
最低: 1
複数: 1

ED100 PCB Mount Through Hole 1 Channel 3 mH - 30 %, + 50 % 2 A 200 mOhms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 16A 4mH 2-Wire Vert PCB Mounting 500在庫
最低: 1
複数: 1

RT-Series PCB Mount Through Hole 1 Channel 4 mH - 30 %, + 50 % 16 A 10 mOhms - 40 C + 100 C 32 mm x 50 mm x 52 mm 50 mm 32 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 5mH 3A - VERTICAL COMMN-MODE SPPRESSN 967在庫
最低: 1
複数: 1

EV PCB Mount Through Hole 1 Channel 5 mH 15 % 3 A 79 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 10mH 3A - VERTICAL COMMN-MODE SPPRESSN 498在庫
最低: 1
複数: 1

EV PCB Mount Through Hole 1 Channel 10 mH 15 % 3 A 72 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 20A 2.5mH 3-Wire Vert PCB Mounting 198在庫
最低: 1
複数: 1

RT-Series PCB Mount Through Hole 3 Channel 2.5 mH - 30 %, + 50 % 20 A 7 mOhms - 40 C + 100 C 37 mm x 56 mm x 60 mm 56 mm 37 mm 60 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 0.82mH 2A - VERTICAL COMMN-MODE SPPRESSN 3,434在庫
最低: 1
複数: 1

EV PCB Mount Through Hole 1 Channel 820 uH 15 % 2 A 38 mOhms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 1.5A 6.8mH 123mOhm Vertical Choke 1,303在庫
最低: 1
複数: 1

RN PCB Mount Through Hole 1 Channel 6.8 mH - 30 %, + 50 % 1.5 A 123 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner コモンモードチョーク/フィルタ 12 mH Horizontal Choke 7,201在庫
最低: 1
複数: 1

RN PCB Mount Through Hole 1 Channel 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 14 mm x 14 mm x 9 mm 14 mm 14 mm 9 mm Common Mode Chokes Current Compensated Choke