100 pF Varistors

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 175VAC 10% 5mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 680VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 72 J 100 pF - 40 C + 105 C Reel
TDK Varistors 0603 31VDC 100pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 17Vrms 30A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 29 V 50 V 30 A 100 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 175 VAC 13J 455V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 100 pF - 40 C + 125 C Bulk
Littelfuse Varistors 230V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V 595 V 7 mm 1.75 kA 20 J 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 100V 100pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 57 VAC 72 VDC 100 V 200 V 3 mm 40 A 0.4 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3MM Axial Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 60 VAC 81 VDC 200 V 3 mm 40 A 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100V 100pF Non-Stocked Lead-Time 22 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

MT MOVs PCB Mount Radial 60 VAC 81 VDC 185 V 3 mm 40 A 100 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4,200
Mult.: 700

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 550V 3500A 100pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 98 J 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 550V 3500A 100pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 98 J 100 pF - 55 C + 125 C Reel
Littelfuse Varistors 550V 3500A 100pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 98 J 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 98 J 100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 12.5 mm 3.5 kA 95 J 100 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 295 V 10 mm 400 A 100 pF - 55 C + 85 C Bulk