Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.
IRM-90 90W AC-DCグリーン電源モジュール
Mean Well IRM-90 90W AC-DCグリーン電源モジュールは、モノのインターネット(IoT) 、ハンドヘルド機器、通信機器、家電に適しています。このシリーズは、より高いワット数を求める市場の需要を満たすように設計されました。2つのタイプでご用意があります: IRM-90はPCBまたはIRM-90-xSTネジ端子タイプに直接取り付けることができ、代替の取付および配線オプションを提供できます。この装置はコンパクトで、外部EMIフィルタなしでEN55032 Class Bに準拠しており、80VAC ~ 305VAC 入力(北米で277VAC に適しています)、および< 0.21Wの低無負荷電力消費があります。