T60404-E4629-X007

Vacuumschmelze
983-T60404-E4629X007
T60404-E4629-X007

メーカ:

詳細:
電流トランスセンサ(産業用) Current Transformer 50Hz 100ohm 300mV

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 5004   倍数: 36
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥493.3 ¥2,468,473

製品属性 属性値 属性の選択
Vacuumschmelze
製品カテゴリー: 電流トランスセンサ(産業用)
RoHS:  
Solid Core
Free Hanging
1:2000
50 Hz to 60 Hz
T60404
ブランド: Vacuumschmelze
定格電流: 6 A
高さ: 24.5 mm
長さ: 23 mm
最高動作温度: + 70 C
最低動作温度: - 40 C
パッケージ化: Bulk
二次抵抗: 112 Ohms
工場パックの数量: 36
末端様式: Wire Leads
幅: 11 mm
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

コンプライアンスコード
ECCN:
EAR99
原産地分類
原産国:
中国
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.