Through Hole 電力変圧器

結果: 1,491
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 製品 一次定格電圧 定格二次電圧 電力定格 定格二次電流 取り付け様式 プライマリ ワインディング セカンダリ ワインディング 長さ 高さ シリーズ
Triad Magnetics 電力変圧器 POWER XFMR 30.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 79在庫
最低: 1
複数: 1

115 VAC, 230 VAC 15 V/30 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics 電力変圧器 POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 305在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Triad Magnetics 電力変圧器 POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98在庫
最低: 1
複数: 1

115 VAC 36 VA Through Hole Single Primary Winding Dual Secondary Winding F16
Triad Magnetics 電力変圧器 POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 206在庫
最低: 1
複数: 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics 電力変圧器 POWER XFMR 28.0Vct at 0.360A UL/CSA/VDE PCB MOUNT/VPP28-360 171在庫
最低: 1
複数: 1

115 VAC, 230 VAC 28 V 10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics 電力変圧器 POWER XFMR 36.0Vct at 1.56A UL/CSA/VDE PCB MOUNT/VPP36-1560 43在庫
最低: 1
複数: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 158在庫
最低: 1
複数: 1

115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 274在庫
最低: 1
複数: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 499在庫
最低: 1
複数: 1

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 105在庫
最低: 1
複数: 1

115 VAC, 230 VAC 24 V CT/12 V 30 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 166在庫
最低: 1
複数: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer Class 2 289在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 5 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 258在庫
最低: 1
複数: 1

115 VAC, 230 VAC 10 V CT/5 V 1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 133在庫
最低: 1
複数: 1

115 VAC, 230 VAC 12 V CT/6.3 V 4.4 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 196在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 2.4 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 1,078在庫
400予想2026/04/21
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 173在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 150在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 6 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 126在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer 電力変圧器 450 VA Isolation 115/230 , 115/230 10在庫
最低: 1
複数: 1

230 VAC 115 V 4 A Through Hole 126 mm 136 mm 124.5 mm EcoTran
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 106在庫
最低: 1
複数: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 24 VA 1.9 A/3.8 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 347在庫
最低: 1
複数: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 70在庫
最低: 1
複数: 1

115 VAC, 230 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 151在庫
最低: 1
複数: 1

115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer 電力変圧器 50\60 Hz, Laminated Transformer 64在庫
最低: 1
複数: 1

115 VAC, 230 VAC 30 V CT/15 V 48 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP