Tube 電力変圧器

結果: 205
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 製品 一次定格電圧 定格二次電圧 電力定格 定格二次電流 取り付け様式 プライマリ ワインディング セカンダリ ワインディング 長さ 高さ シリーズ
Murata Power Solutions 電力変圧器 PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JVC 2在庫
最低: 1
複数: 1

SMD/SMT 12.7 mm 9 mm 6.35 mm
Murata Power Solutions 電力変圧器 PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC 226在庫
950予想2026/06/15
最低: 1
複数: 1

3.3 V 5 V 500 mW 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions 電力変圧器 PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC 10在庫
450取寄中
最低: 1
複数: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Hammond Manufacturing 電力変圧器 Fender 120/210/230/240 @ 50/60 Hz, 660Vct @ 275mA 11在庫
最低: 1
複数: 1

Transformers 230 VAC 660 VAC CT 276 mA Chassis Single Primary Winding Dual Secondary Winding 103.2 mm 87.32 mm 104.77 mm 290
HALO Electronics 電力変圧器 5kV 1 Channel BMS ISO AEC-Q200 16在庫
最低: 1
複数: 1

TDR
Tamura 電力変圧器 THROUGH HOLE 2.4VA 69在庫
最低: 1
複数: 1

115 VAC 28 V/56 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 3FS
Hammond Manufacturing 電力変圧器 Transformer, high voltage & filament, 369VA, 700V C.T. @ 403ma., 300 Series 2在庫
最低: 1
複数: 1

Transformers 100 VAC to 240 VAC 700 VAC CT 369 VA 403 mA Chassis Dual Primary Winding Triple Secondary Winding 142.24 mm 111.25 mm 134.62 mm 300
Hammond Manufacturing 電力変圧器 Transformer, high voltage, 200VA, 115 VAC to 1,020V C.T. @ 196ma. 2在庫
最低: 1
複数: 1

Transformers 115 VAC 1.02 kVAC CT 180 VA 170 mA Chassis Single Primary Winding Single Secondary Winding 95.25 mm 79.5 mm 95.25 mm 700
Hammond Manufacturing 電力変圧器 Transformer, chassis mount, 115VAC, 2.4VA, 120V C.T.@0.02A, 187 Series 2在庫
最低: 1
複数: 1

Transformers 115 VAC 120 VAC CT 2.4 VA 20 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 26.92 mm 29.97 mm 186-187
Hammond Manufacturing 電力変圧器 Fender Bassman 70*, 120V @ 60 Hz, 372Vct @ 400mA 2在庫
最低: 1
複数: 1

Transformers 120 VAC 372 VAC CT 400 mA Chassis Single Primary Winding Triple Secondary Winding 129.54 mm 87.32 mm 104.77 mm 290
Triad Magnetics 電力変圧器 PWR XFMR 10 Vct at 600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-600-C2 12在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F10
Triad Magnetics 電力変圧器 POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1000-C2 11在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.68 mm 36.49 mm F12
Triad Magnetics 電力変圧器 POWER XFMR 10 Vct at 110 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS10-110-C2 69在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics 電力変圧器 POWER XFMR 10 Vct at 600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 24在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics 電力変圧器 POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 36在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics 電力変圧器 POWER XFMR 24 Vct at 800 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 72在庫
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics 電力変圧器 POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 12在庫
20予想2026/03/05
最低: 1
複数: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Tamura 電力変圧器 THROUGH HOLE 6VA
2,725取寄中
最低: 1
複数: 1

115 VAC 6 VA Through Hole Single Primary Winding Dual Secondary Winding 34.55 mm 3FS
Pulse Electronics 電力変圧器 MDL SIN 2.5G 4P PoE 60W SMT
347予想2026/03/02
最低: 1
複数: 1

POE - Power Over Ethernet Transformers 60 W SMD/SMT Dual Primary Winding Dual Secondary Winding 16.51 mm 9.14 mm 2.08 mm HX
Murata Power Solutions 電力変圧器 ADM2485 TRANSFORMER 1:1.5 TH
1,399予想2026/04/13
最低: 1
複数: 1

Through Hole 9.77 mm 9.14 mm 6.35 mm 78485
Murata Power Solutions 電力変圧器 MAX250 TRANS 1.5KVDC 2.5MH DIP
2,295予想2026/08/12
最低: 1
複数: 1

SMD/SMT 10.16 mm 8.99 mm 9.79 mm 78485
Murata Power Solutions 電力変圧器 1:2.14 TRN 110/550 UH
550予想2026/08/12
最低: 1
複数: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions 電力変圧器 TFMR 1:1.33, 4KV SM MAX253 MAX
1,600予想2026/05/18
最低: 1
複数: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Tamura 電力変圧器 THROUGH HOLE 2.4VA
2,172予想2026/06/23
最低: 1
複数: 1

115 VAC, 230 VAC 2.4 VA 150 mA, 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD
Tamura 電力変圧器 POWER TRANSFORMER
1,590取寄中
最低: 1
複数: 1

115 VAC, 230 VAC 2.4 VA Through Hole Dual Primary Winding Dual Secondary Winding 32 mm 3FD