LPRS eRIC Series Sub-GHz Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
LPRS Sub-GHz Modules UK/Euro 433MHz Int Cont Trans RFMod 21In Stock
Min.: 1
Mult.: 1

eRIC 434 MHz, 868 MHz, 915 MHz 12 dBm SDI, SDO 2.4 V 6 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz Modules Euro/US 868/915MHz Int Cont Trans RFMod
97Expected 9/14/2026
Min.: 1
Mult.: 1

eRIC 868 MHz, 915 MHz - 3 dBm SDI, SDO 2.5 V 5.5 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Standalone Radio Module Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

eRIC 868 MHz to 915 MHz Tray
LPRS Sub-GHz Modules eRIC SX1262 Surface Mount Host Controller Interface Radio Module Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 240

eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray