MCACLS290N04YHE3-TP

Micro Commercial Components (MCC)
833-MCACLS290N04YHE3
MCACLS290N04YHE3-TP

メーカ:

詳細:
MOSFET N-CHANNEL MOSFET,DFN5060-DSC

ライフサイクル:
新製品:
このメーカーの新製品
ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4,911

在庫:
4,911 すぐに出荷可能
工場リードタイム:
28 週間 表示されている時間を超える工場生産予定時間。
この製品はリードタイムが長いと報告されています。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥753.6 ¥754
¥499.2 ¥4,992
¥390.4 ¥39,040
¥347.2 ¥173,600
¥307.2 ¥307,200
完全リール(5000の倍数で注文)
¥307.2 ¥1,536,000

製品属性 属性値 属性の選択
Micro Commercial Components (MCC)
製品カテゴリー: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5060-DSC-8
N-Channel
1 Channel
40 V
290 A
1.1 mOhms
- 20 V, 20 V
4 V
79 nC
- 55 C
+ 175 C
195 W
Enhancement
Reel
Cut Tape
ブランド: Micro Commercial Components (MCC)
構成: Single
下降時間: 47 ns
製品タイプ: MOSFETs
上昇時間: 35.5 ns
シリーズ: MCACLS290N04YHE3
工場パックの数量: 5000
サブカテゴリ: Transistors
トランジスタ タイプ: Split Gate Trench MOSFET
標準電源切断遅延時間: 60 ns
ターンオン時の標準遅延時間: 26 ns
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854129000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MCACLS N-Channel Dual-Side Cooling MOSFETs

Micro Commercial Components (MCC) MCACLS N-Channel Dual-Side Cooling (DSC) MOSFETs with Split Gate Trench (SGT) MOSFET technology feature superior thermal performance with 40V drain-source voltage. These MOSFETs offer an excellent package for heat dissipation. The MCACLS n-channel MOSFETs meet the UL 94 V-0 flammability rating and are lead and halogen-free. These MOSFETs are AEC-Q101 qualified and available in the DFN5060 package. The DFN5060 package with DSC provides thermal pads on the top and bottom with an additional transfer path on the top for junction-to-case thermal resistance. Typical applications include Battery Management Systems (BMS), Electric Power Steering (EPS), seat controls, lighting controls, electric water pumps, motor drives, and DC-DC converters.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.