MCTL320N04YQ-TP

Micro Commercial Components (MCC)
833-MCTL320N04YQ-TP
MCTL320N04YQ-TP

メーカ:

詳細:
MOSFET

ライフサイクル:
工場にステータスを確認する:
はっきりしたライフサイクル情報がありません。見積もりを取得して、メーカーでこの部品番号を利用できるかどうかを確認する。
ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
52 週間 工場生産予定時間。
この製品はリードタイムが長いと報告されています。
最小: 2000   倍数: 2000
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
完全リール(2000の倍数で注文)
¥318.4 ¥636,800

製品属性 属性値 属性の選択
Micro Commercial Components (MCC)
製品カテゴリー: MOSFET
RoHS:  
Si
SMD/SMT
TOLL-8L
N-Channel
1 Channel
40 V
320 A
1.1 mOhms
- 20 V, 20 V
3 V
88 nC
- 55 C
+ 175 C
214 W
Enhancement
Reel
ブランド: Micro Commercial Components (MCC)
構成: Single
下降時間: 25 ns
製品タイプ: MOSFETs
上昇時間: 12 ns
シリーズ: MCTL320N04YQ
工場パックの数量: 2000
サブカテゴリ: Transistors
トランジスタ タイプ: 1 N-Channel
標準電源切断遅延時間: 56 ns
ターンオン時の標準遅延時間: 17 ns
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8541290065
TARIC:
8541290000

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.

40V Auto-Grade N-Channel MOSFETs

Micro Commercial Components (MCC) 40V Auto-Grade N-Channel MOSFETs are designed to perform in harsh conditions and meet the stringent industry standards of AEC-Q101. These auto-grade MOSFETs, with optimized thermal properties, up to 175°C operating junction temperature, and a low junction-to-case thermal resistance, ensure excellent heat dissipation and stable operation. The 40V N-channel MOSFETs leverage split-gate trench technology to deliver reliable performance, ensuring longevity and resilience in diverse operational conditions. Featuring a high power density package, these MOSFETs are meticulously designed with a compact form factor, enabling effortless integration into size-constrained designs. The 40V N-channel MOSFETs are Moisture Sensitivity Level 1 (MSL 1) compliant, halogen-free, lead-free and RoHS-compliant.