STMicroelectronics IGBT

結果: 205
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 技術 パッケージ/ケース 取り付け様式 構成 コレクタ - エミッタ電圧 VCEO 最大値 コレクタ - エミッタ飽和電圧 最大ゲート エミッタ電圧 25 Cでのコレクターの直流 Pd - 電力損失 最低動作温度 最高動作温度 シリーズ 認証 パッケージ化
STMicroelectronics IGBT Trench gate field-stop IGBT, H series 1200 V, 25 A high speed 659在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C STGW25H120F2 Tube
STMicroelectronics IGBT N-CHANNEL IGBT 2,808在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.75 V - 25 V, 25 V 60 A 220 W - 55 C + 150 C STGW30NC120HD Tube
STMicroelectronics IGBT 30A 600v IGBT 580在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60KD Tube
STMicroelectronics IGBT 600V 30A High Speed Trench Gate IGBT 1,091在庫
最低: 1
複数: 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGW30V60DF Tube
STMicroelectronics IGBT Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 1,828在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGW40H120DF2 Tube
STMicroelectronics IGBT 600V 40A High Speed Trench Gate IGBT 894在庫
最低: 1
複数: 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40V60DF Tube
STMicroelectronics IGBT 600V 60A trench gate field-stop IGBT 1,096在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGW60H65DFB Tube
STMicroelectronics IGBT 600V 60A High Speed Trench Gate IGBT 1,048在庫
最低: 1
複数: 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGW60V60DF Tube

STMicroelectronics IGBT Trench gate field-stop IGBT M series, 650 V 75 A low loss 675在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube
STMicroelectronics IGBT Trench gte FieldStop IGBT 650V 80A 4,465在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 469 W - 55 C + 175 C STGW80H65DFB Tube
STMicroelectronics IGBT Trench gate field-stop IGBT, M series 1200 V, 25 A low loss 1,218在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C M Tube

STMicroelectronics IGBT Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 737在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120DF2 Tube

STMicroelectronics IGBT Trench gate field-stop 650 V, 50 A low-loss M series IGBT in a TO-247 long leads 692在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBT Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 515在庫
最低: 1
複数: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics GWA40MS120F4AG
STMicroelectronics IGBT Automotive-grade trench gate field-stop 1200 V 40 A low-loss MS series IGBT in a 598在庫
最低: 1
複数: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.95 V 20 V 80 A 536 W - 55 C + 175 C Tube
STMicroelectronics IGBT PowerMESH&#34 IGBT 561在庫
2,000予想2026/06/22
最低: 1
複数: 1
リール: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 2.1 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGB14NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT Trench gate field-stop IGBT, H series 600 V, 15 A high speed 506在庫
最低: 1
複数: 1
リール: 1,000

Si D2PAK SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 30 A 115 W - 55 C + 175 C STGB15H60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBT EAS 180 mJ-400 V 1,352在庫
最低: 1
複数: 1
リール: 1,000

Si D2PAK-3 SMD/SMT Single 420 V 1.35 V - 12 V, 16 V 30 A 150 W - 55 C + 175 C STGB18N40LZT4 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT 20 A - 600 V - short circuit rugged IGBT 467在庫
最低: 1
複数: 1
リール: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 35 A 125 W - 55 C + 150 C STGB19NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT Trench gate field-stop, 650 V, 20 A, M series low loss IGBT 310在庫
最低: 1
複数: 1
リール: 1,000

Si D2PAK-3 SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 40 A 166 W - 55 C + 175 C STGB20M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBT Trench gate field-stop 600 V, 30 A high speed HB series IGBT 79在庫
1,000予想2026/05/04
最低: 1
複数: 1
リール: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 1.55 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGB30H60DFB Reel, Cut Tape, MouseReel
STMicroelectronics IGBT Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a D2PAK package 798在庫
最低: 1
複数: 1
リール: 1,000

Si SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 50 A 167 W - 55 C + 175 C Reel, Cut Tape, MouseReel

STMicroelectronics IGBT Trench gate field-stop IGBT, V series 600 V, 30 A very high speed 342在庫
1,000予想2026/04/10
最低: 1
複数: 1
リール: 1,000

Si D2PAK-3 SMD/SMT Single 600 V 1.85 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGB30V60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBT IGBT 1200V 7A PowerMESH Ultrafast 1,781在庫
最低: 1
複数: 1
リール: 1,000

Si D2PAK SMD/SMT Single 1.2 kV 2.3 V - 20 V, 20 V 14 A 75 W - 55 C + 150 C STGB3NC120HD Reel, Cut Tape, MouseReel

STMicroelectronics IGBT Trench gate field-stop IGBT, HB series 650 V, 40 A high speed 702在庫
最低: 1
複数: 1
リール: 1,000

Si D2PAK-3 SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40H65FB Reel, Cut Tape, MouseReel