16 bit 32-bit Microcontrollers - MCU

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 516 MAP 402In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 416 MAP 183In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 479In Stock
Min.: 1
Mult.: 1

MCF51EM SMD/SMT LQFP-100 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 47 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, 4MB Flash 329In Stock
Min.: 1
Mult.: 1

MPC5775B SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 220 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP 69In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 252In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP 92In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Radiation-tolerant 3 2-bit MCU with 800M
1In Stock
Min.: 1
Mult.: 1

F28377DPTPSEP SMD/SMT HLQFP-176 C28x 1 MB 2 MB 32 bit 16 bit 200 MHz 97 I/O 1.14 V 3.47 V - 55 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 600 MIPS 2 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P659DH SMD/SMT HTQFP-100 C28x 768 kB 248 kB 32 bit 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 400 MIPS 1 810In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P659SH SMD/SMT HTQFP-100 C28x 768 kB 244 kB 32 bit 16 bit 200 MHz 49 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 300 MHz, -40/+125degC, Automotive Grade, 516 MAP 328In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 310In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz 103In Stock
Min.: 1
Mult.: 1

MPC5775E SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 264 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 Enhanced Product 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1 MB flash, EMIF, 16b ADC 337-NFBGA -55 to 125
161In Stock
Min.: 1
Mult.: 1
No
TMS320F28377D SMD/SMT NFBGA-337 C28x 1 MB 204 kB 32 bit 16 bit 200 MHz 169 I/O 1.14 V 1.26 V - 55 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 300 MHz, -40/+125degC, Automotive Grade, 416 MAP 65In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 10In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU Non-Stocked Lead-Time 16 Weeks
Min.: 80
Mult.: 40
: 40

TMS320F28376D SMD/SMT HLQFP-176 C28x 512 kB 172 kB 32 bit 16 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Reel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 90

TMS320F28376S SMD/SMT NFBGA-337 16 bit - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 90

TMS320F28376S SMD/SMT NFBGA-337 16 bit - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MCF51EM SMD/SMT LQFP-100 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 47 I/O 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, 4MB Flash Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC5775B SMD/SMT BGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 220 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC5775E SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 264 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C Reel