LQFP-80 32-bit Microcontrollers - MCU

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 450In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 80 140In Stock
Min.: 1
Mult.: 1

MCF5223X SMD/SMT LQFP-80 ColdFire V2 128 kB 32 kB 32 bit 12 bit 60 MHz 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28032 SMD/SMT LQFP-80 C28x 32 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr A 595-TMS320F28035PN A 595-TMS320F28035PNQR 81In Stock
Min.: 1
Mult.: 1

TMS320F28035 SMD/SMT LQFP-80 C28x 64 kB 20 kB 32 bit 12 bit 60 MHz 45 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr w / InstaSPIN-FOC 245In Stock
Min.: 1
Mult.: 1

TMS320F28052F SMD/SMT LQFP-80 C28x 32 kB 8 kB 32 bit 12 bit 60 MHz 42 I/O 1.8 V 1.8 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 393In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 1,975In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280023C SMD/SMT LQFP-80 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 68In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT LQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 80 MHz 40 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 803In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280023 SMD/SMT LQFP-80 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr w / InstaSPIN-FOC 80In Stock
Min.: 1
Mult.: 1

TMS320F28054F SMD/SMT LQFP-80 C28x 128 kB 16 kB 32 bit 12 bit 60 MHz 42 I/O 1.71 V 1.995 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU A 595-TM S320F28052MPNT A 59 A 595-TMS320F28052MPNT 524In Stock
Min.: 1
Mult.: 1

TMS320F28052 SMD/SMT LQFP-80 C28x 32 kB 10 kB 32 bit 12 bit 60 MHz 42 I/O 1.8 V 1.8 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr 74In Stock
Min.: 1
Mult.: 1

TMS320F28055 SMD/SMT LQFP-80 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 42 I/O 1.71 V 1.995 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 995In Stock
Min.: 1
Mult.: 1

TMS320F2800155 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash w 820In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800155 SMD/SMT LQFP-80 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 1,155In Stock
Min.: 1
Mult.: 1

TMS320F2800156 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 120 -MHz 256-KB flash w 687In Stock
Min.: 1
Mult.: 1

TMS320F2800157 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 120-MHz 384 815In Stock
Min.: 1
Mult.: 1

TMS320F280039C SMD/SMT LQFP-80 C28x, CLA 384 kB 69 kB 32 bit 12 bit 120 MHz 39 I/O 1.14 V 3.63 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 463In Stock
1,785Expected 9/28/2026
Min.: 1
Mult.: 1

TMS320F280039 SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 80 815In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-80 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 80 314In Stock
450Expected 12/7/2026
Min.: 1
Mult.: 1

MCF5223X SMD/SMT LQFP-80 ColdFire V2 256 kB 32 kB 32 bit 12 bit 60 MHz 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 128 573In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800154 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 256 432In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800156 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 240In Stock
Min.: 1
Mult.: 1

TMS320F2800157 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 347In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800157 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 189In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280039C SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel