Tray 32-bit Microcontrollers - MCU

Results: 7,243
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1,283In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-64 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 670In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 89 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 6,557In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 44 1,366In Stock
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-44 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 123,468In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP100 6,458In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1,094In Stock
Min.: 1
Mult.: 1

TMS320F280034 SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 704In Stock
Min.: 1
Mult.: 1

TMS320F280034 SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP48 606In Stock
Min.: 1
Mult.: 1

RX660 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX660 SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1,123In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 814In Stock
Min.: 1
Mult.: 1

TMS320F280037C SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 90 MHz 808In Stock
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT HTQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 150 MIPS FPU 51 A A 595-TMS320F28335ZAYA 2,134In Stock
Min.: 1
Mult.: 1

TMS320F28335 SMD/SMT NFBGA-179 C28x 256 kB 34 kB 32 bit 12 bit 150 MHz 88 I/O 1.71 V 3.465 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3,956In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 G3KH 2 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25,510In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 34 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85,296In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 37,057In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 7,442In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Texas Instruments 32-bit Microcontrollers - MCU MCU with InstaSPIN 652In Stock
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT HTQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4,373In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11,365In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP100 2,564In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP100 8,891In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-100 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 83 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP144 3,161In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray