STEVAL-LLL012V1

STMicroelectronics
511-STEVAL-LLL012V1
STEVAL-LLL012V1

メーカ:

詳細:
LED 照明開発ツール Smart LED driver with high power factor using BLE Mesh network for indoor lighti

在庫: 3

在庫:
3 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
3を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥19,041.6 ¥19,042

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
LED Driver
Bulk
ブランド: STMicroelectronics
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 125.800 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

STEVAL-LLL012V1スマートLEDドライバリファレンス設計

STMicroelectronics STEVAL-LLL012V1スマートLEDドライバのリファレンス設計は、BLUETOOTH®低エネルギー接続を使用した接続照明を対象とした完全なサンプル回路を実現しています。STEVAL-LLL012V1は、HVLED001B高力率フライバック・コントローラに基づいており、高力率(HPF)フライバックまたはバックブーストを制御できる強化されたピーク電流モード・コントローラです。 BLUENRG-M2SP低消費電力Bluetoothモジュールによって、接続を提供します。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.