IP20

SolaHD
663-IP20
IP20

メーカ:

詳細:
回路保護キット PLASTIC TOUCH PROOF COVER KIT

在庫: 74

在庫:
74 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,297.6 ¥4,298
¥4,273.6 ¥21,368
¥3,780.8 ¥37,808
¥3,630.4 ¥181,520
¥3,433.6 ¥343,360
¥3,273.6 ¥818,400
¥3,188.8 ¥1,594,400
1,000 見積り

製品属性 属性値 属性の選択
SolaHD
製品カテゴリー: 回路保護キット
RoHS:  
Hardware
Terminal Cover
ブランド: SolaHD
製品タイプ: Kits
工場パックの数量: 1
サブカテゴリ: Circuit Protection Kits
単位重量: 13.608 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
392690029
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

SBE Encapsulated Industrial Control Transformers

SolaHD SBE Encapsulated Industrial Control Transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt, and industrial contaminants. SolaHD SBE transformers come with extra deep, molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. SBE transformers incorporate rugged construction and proven reliability that is uniquely suited for all industrial environments.

Industrial Transformers

SolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The SolaHD ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.