704.950.5

EAO
123-704.950.5
704.950.5

メーカ:

詳細:
スイッチコンタクトブロック/スイッチキット PLASTIC MOUNT FLANGE

データシート:

在庫: 191

在庫:
191 すぐに出荷可能
工場リードタイム:
15 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,102.9 ¥1,103
¥1,101.2 ¥11,012
¥1,066.4 ¥26,660
¥1,054.7 ¥52,735
¥1,036.5 ¥103,650
¥966.7 ¥483,350
¥945.1 ¥945,100
2,500 見積り

製品属性 属性値 属性の選択
EAO
製品カテゴリー: スイッチコンタクトブロック/スイッチキット
RoHS:  
REACH - SVHC:
Components
Bayonet Flange
04 Series
Snap-In
Bulk
ブランド: EAO
色: Gray
高さ: 32 mm
照明: Non-Illuminated
長さ: 29.5 mm
材質: Plastic
製品タイプ: Switch Contact Blocks / Switch Kits
シリーズ: 704-950
工場パックの数量: 1
サブカテゴリ: Switch Accessories
トレードネーム: Series 04
幅: 20 mm
単位重量: 15 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

コンプライアンスコード
JPHTS:
853890000
CNHTS:
3926909000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原産地分類
原産国:
ドイツ
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.