VNC2 DEBUG MODULE

FTDI
895-VNC2DEBUGMODULE
VNC2 DEBUG MODULE

メーカ:

詳細:
インターフェイス開発ツール USB Vinculum-II Debug/Programmer Mod

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
28
予想2026/03/17
75
25
予想2026/05/04
50
予想2026/06/05
工場リードタイム:
14
週間 表示されている時間を超える工場生産予定時間。
この製品はリードタイムが長いと報告されています。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,067.2 ¥3,067
¥2,886.4 ¥28,864
¥2,884.8 ¥144,240
¥2,811.2 ¥281,120
¥2,809.6 ¥702,400

製品属性 属性値 属性の選択
FTDI
製品カテゴリー: インターフェイス開発ツール
RoHS:  
Evaluation Boards
USB
Vinculum-II (VNC2) USB host controller
Bulk
ブランド: FTDI
組立国: Not Available
拡散国: Not Available
原産国: CN
内容/機能: Provide connectivity between the VCN2 IDE development software and debug interface pin on the VNC2 USB host controller device
寸法: 28 mm x 12.8 mm x 6.4 mm
使用目的: Vinculum-II IDE development tools
インタフェース タイプ: USB
最高動作温度: + 85 C
最低動作温度: - 40 C
動作供給電圧: 5 V
製品タイプ: Interface Development Tools
シリーズ: VNC2
工場パックの数量: 25
サブカテゴリ: Development Tools
トレードネーム: Vinculum
単位重量: 3.591 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
847190000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

VNC2 デバッグモジュール

FTDI VNC2 Debug Module is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the FTDI Vinculum-II (VNC2) USB host controller device. This module consists of a miniature board with a USB miniB connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. The VNC2 debug module can be used to program and debug firmware running on the VNC2 device. The FTDI VNC2 Debug Module connects to the VNC2 device via a 6-way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2 based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their own VNC2 based hardware are required to have a similar compatible male connector on their hardware.
Learn more

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.