DFR1231

DFRobot
426-DFR1231
DFR1231

メーカ:

詳細:
インターフェイス開発ツール The IO Extender for UNIHIKER K10 is a dedicated expansion shield engineered to unlock the full creative potential of the UNIHIKER K10 AI Coding Learning Board. It functions by breaking out all of the UNIHIKER K10's onboard IO pins into a more accessi

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,000 ¥1,000

製品属性 属性値 属性の選択
DFRobot
製品カテゴリー: インターフェイス開発ツール
RoHS:  
Shield
Bulk
ブランド: DFRobot
組立国: Not Available
拡散国: Not Available
原産国: CN
寸法: 66 mm x 50 mm x 12 mm
使用目的: UNIHIKER K10
インタフェース タイプ: I2C
動作供給電圧: 5 VDC
製品タイプ: Interface Development Tools
サブカテゴリ: Development Tools
トレードネーム: DFRobot
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853710000
USHTS:
8537109170
ECCN:
EAR99

UNIHIKER K10 Robotics & Power IO Extender

DFRobot UNIHIKER K10 Robotics and Power IO Extender offers stable power for servos, AI cameras, versatile connectivity, and compatibility with micro:bit. This extender is a dedicated expansion shield engineered to unlock the full creative potential of the UNIHIKER K10 AI coding learning board. The UNIHIKER K10 robotics and power IO extender functions by breaking out all the UNIHIKER K10 onboard IO pins into a more accessible and feature-rich layout. This extender provides stable and high-current power for demanding peripherals, such as servos and AI cameras, while simplifying connectivity through clearly labeled and multifunctional ports. The UNIHIKER K10 robotics and power IO extender features four dedicated servos that interface with an independent power supply. This extender supports a specialized port for the HuskyLens AI vision sensor and full compatibility with the micro:bit ecosystem. The UNIHIKER K10 IO extender is an ideal solution for advanced projects in STEM education, robotics, and interactive AI applications.