MIKROE-1985

Mikroe
932-MIKROE-1985
MIKROE-1985

メーカ:

詳細:
インターフェイス開発ツール USB I2C click

在庫: 70

在庫:
70 すぐに出荷可能
工場リードタイム:
5 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,720 ¥2,720

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: インターフェイス開発ツール
RoHS:  
Add-On Boards
USB to UART/I2C
MCP2221
Bulk
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
内容/機能: USB to UART/I2C converter
寸法: 42.9 mm x 25.4 mm x 3.9 mm
インタフェース タイプ: I2C/UART
動作供給電圧: 3.3 V, 5 V
製品タイプ: Interface Development Tools
シリーズ: Wired-USB-Click
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
単位重量: 31 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
847180000
CNHTS:
8543909000
CAHTS:
8471809900
USHTS:
8471809000
TARIC:
8471800000
MXHTS:
84718099
BRHTS:
84718000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

USB I2C Click

Mikroe USB I2C Click uses an MCP2221 USB-to-UART/I2C converter to communicate with a target MCU through the mikroBUS™ UART (RX, TX) or I2C (SCL, SDA) interfaces. Mikroe USB I2C Click supports full-speed USB, I2C up to 400kHz clock rates and UART baud rates between 300 and 115200.​

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.