PIM517

Pimoroni
397-PIM517
PIM517

メーカ:

詳細:
インターフェイス開発ツール IO Expander Breakout

在庫: 18

在庫:
18 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,440 ¥1,440

製品属性 属性値 属性の選択
Pimoroni
製品カテゴリー: インターフェイス開発ツール
RoHS:  
ブランド: Pimoroni
組立国: Not Available
拡散国: Not Available
原産国: GB
製品タイプ: Interface Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8538100000
ECCN:
EAR99

PIM517 IO Expander Breakout Board

Pimoroni PIM517 IO Expander Breakout Board is designed with a good number of extra analog-friendly input and output pins to Raspberry Pi. This breakout board supports the Nuvoton MS51 microcontroller and some I2C interface that gives a whopping 14 additional I/O pins to connect things up to. The eight of the pins are hooked up to an ADC and six of the pins can be used as (up to 16-bit) PWM outputs. This IO expander breakout board can attach to Pi's GPIO directly or via a breadboard that includes headers. This board is also compatible with fancy solderless Breakout Garden that makes it super easy to use several different breakouts at the same time.