3079

Adafruit
485-3079
3079

メーカ:

詳細:
サブGHz開発ツール Adafruit Feather 32u4 RFM96 LoRa Radio - 433MHz - RadioFruit

マウサーは現在お客様の地域でこの製品を販売しておりません。

在庫状況

在庫:

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: サブGHz開発ツール
配送制限
 マウサーは現在お客様の地域でこの製品を販売しておりません。
RoHS:  
Development Boards
433 MHz, 900 MHz
ATmega32u4
3.3 V
SPI
LoRa
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: US
内容/機能: Feather 32u4
使用目的: ATmega32u4
製品タイプ: Sub-GHz Development Tools
シリーズ: Feather
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 5.500 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8525601030
TARIC:
9023008000
ECCN:
5A992.C

Feather 32u4 RFM96 LoRa Radio

Adafruit Feather 32u4 RFM96 LoRa Radio is a microcontroller with a Long Range (LoRa) packet radio transceiver and built-in USB and battery charging. The microcontroller packet radio transceiver integrates Adafruit Feather 32u4 in a 433MHz radio module. The 32u4 RFM96 LoRa Radio supports wireless networks that extend past 2.4GHz 802.15.4. The device is also more flexible than BLUETOOTH® LE and without the high-power requirements of WiFi.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.