K051-B

M5Stack
170-K051-B
K051-B

メーカ:

詳細:
マルチプロトコル開発ツール STAMP-PICO features an ultra-compact design with two low-power Xtensa

在庫: 9

在庫:
9 すぐに出荷可能
工場リードタイム:
6 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,552 ¥2,552

製品属性 属性値 属性の選択
M5Stack
製品カテゴリー: マルチプロトコル開発ツール
RoHS:  
Evaluation Kits
2.4 GHz
ESP32-PICO-D4
5 V
PWM, UART, I2C, I2S
BLE 4.2
802.11 b/g/n
ブランド: M5Stack
組立国: Not Available
拡散国: Not Available
原産国: CN
使用目的: ESP32-PICO-D4
製品タイプ: Multiprotocol Development Tools
シリーズ: CORE
工場パックの数量: 10
サブカテゴリ: Development Tools
タイプ: WiFi, WLAN, Bluetooth
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp K051-B Pico DIY Kit

M5Stack M5Stamp K051-B Pico DIY Kit equips the users with endless possibilities through five ways of multiform installations including SMT, DIP, flywire, and grove interface. The kit includes one M5Stamp Pico, one hex key, a sticker, four pin-headers, one 90° grove connector, and one ESP32 downloaded program. The STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB as tiny and delicate as a postage stamp. This STAMP-PICO supports UIFlow graphical programming platform, scripting-free, cloud push, and fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. Typical applications include instrumentation, Wi-Fi remote monitoring/control, smart home, color LED control, fire/security intelligent integrated management, smart card terminals, and wireless POS.