ACAR0301-SW2-EVB

ABRACON
815-ACAR0301-SW2-EVB
ACAR0301-SW2-EVB

メーカ:

詳細:
アンテナ開発ツール

在庫: 17

在庫:
17 すぐに出荷可能
17を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,121.6 ¥6,122

製品属性 属性値 属性の選択
ABRACON
製品カテゴリー: アンテナ開発ツール
RoHS:  
Evaluation Boards
2.4 GHz, 5.5 GHz
ACAR0301-SW2-T
Bluetooth, BLE
WiFi
ISM
Bulk
帯域幅: 100 MHz, 675 MHz
ブランド: ABRACON
組立国: Not Available
拡散国: Not Available
原産国: MY
内容/機能: Dual Band WiFi Chip Antenna
寸法: 80 mm x 40 mm
使用目的: Ceramic Chip Antenna
水分感度: Yes
製品タイプ: Antenna Development Tools
シリーズ: ACAR
工場パックの数量: 25
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9030890100
ECCN:
EAR99

ACAG & ACAR Antenna Evaluation Boards

Abracon ACAG and ACAR Antenna Evaluation Boards are designed to evaluate ceramic-type chip antennas made using Low-Temperature Co-fired Ceramic (LTCC) technology. The antennas are omnidirectional and exhibit linear polarization. The ACAG boards operate at a frequency range from 433MHz to 5.5GHz, whereas the ACAR evaluation boards operate at a frequency range from 698MHz to 5.5GHz. The performance of these antennas can be evaluated by calibrating the Vector Network Analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the given SMA connector on the board. These chips can be used for applications including but not limited to 2G/3G/GSM/4G/LTE, LPWA, Wi-Fi, BLUETOOTH©, GPS, and ISM.