2772

Adafruit
485-2772
2772

メーカ:

詳細:
開発ボードとキット - ARM Adafruit Feather M0 Basic Proto - ATSAMD21 Cortex M0

在庫: 273

在庫:
273 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,192 ¥3,192

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: 開発ボードとキット - ARM
RoHS:  
Feather
Development Boards
ARM Cortex M0+
ATSAMD21G18
ブランド: Adafruit
組立国: US
拡散国: Not Available
原産国: US
データ バス幅: 32 bit
内容/機能: Feather M0 basic proto development board
寸法: 51 mm x 23 mm x 8 mm
インタフェース タイプ: I2C, SPI, USB
動作供給電圧: 3.3 V
製品タイプ: Development Boards & Kits - ARM
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 4.600 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
847150000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Feather M0 Basic Proto Board

Adafruit Feather M0 Basic Proto is a thin, lightweight development board that provides plenty of space for designers to prototype projects. The Adafruit Feather M0 Basic Proto features an ATSAMD21G18 ARM Cortex M0 processor operating at a maximum of 48MHz with 3.3V logic. The chip offers 256K of flash and 32K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.