NUCLEO-8S208RB

STMicroelectronics
511-NUCLEO-8S208RB
NUCLEO-8S208RB

メーカ:

詳細:
開発ボードとキット - その他のプロセッサ STM8 Nucleo-64 development board STM8S208RB MCU, supports Arduino Uno & ST morph

ライフサイクル:
NRND:
新デザインには推奨しません。

在庫: 9

在庫:
9 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,764.8 ¥1,765

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: 開発ボードとキット - その他のプロセッサ
RoHS:  
NUCLEO-8S208RB
Development Boards
STM8
STM8S208RBT6
Bulk
ブランド: STMicroelectronics
データ バス幅: 8 bit
動作供給電圧: 3.3 V, 5 V, 7 V to 12 V
製品タイプ: Development Boards & Kits - Other Processors
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: NUCLEO
単位重量: 99 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM8SVLDISCOVERY STM8S Value Line Evaluation Board

The STMicroelectronics STM8SVLDISCOVERY STM8S Value Line Evaluation Board helps you discover the features of STM8S Value Line Microcontrollers and develop your own application. The STM8SVLDISCOVERY includes everything required for beginners and users to get started quickly.

NUCLEO-8S208RB STM8 Nucleo-64開発ボード

STMicroelectronics NUCLEO-8S208RB STM8 Nucleo-64開発ボードは、新しい概念を試してプロトタイプを構築する、求めやすい価格で柔軟性に富んだ方法です。このボードには、LQFP64パッケージに収められたSTM8マイクロコントローラが装備されており、性能、電力消費、機能のさまざまな組み合わせを実現しています。このボードは、Nucleoオープン開発プラットフォーム機能のArduino™ Uno V3接続サポート、ST morphoヘッダが特徴で、特殊なシールドの幅広い選択肢があります。STM8 Nucleo-64ボードは、別途プローブを必要とせず、ST-LINK/V2-1デバッガおよびプログラマが統合されています。

STM8S-Discovery Board

The STMicroelectronics STM8S-Discovery Board is the easiest and most cost-effective way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6 microcontroller (MCU). The STMicroelectronics STM8S-Discovery Board includes the ST-LINK embedded debugger and one touch-sensing button that help you discover the features of the STM8S MCU. You can plug this STMicroelectronics evaluation board into a PC through a standard USB cable and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available to learn, reuse, and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students, and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.