STEVAL-LLL014V1

STMicroelectronics
511-STEVAL-LLL014V1
STEVAL-LLL014V1

メーカ:

詳細:
LED 照明開発ツール Automotive LED driver 4-channel evaluation kit based on ALED7709

在庫: 1

在庫:
1 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥17,084.8 ¥17,085

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Kits
ALED7709
4.2 V to 42 V
Bulk
ブランド: STMicroelectronics
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.4.a

STEVAL-LLL014V1車載用LEDドライバ評価キット

STMicroelectronics STEVAL-LLL014V1車載用LEDドライバ評価キットは、4つのLEDストリングが特徴で、ALED7709 LEDドライバが採用されています。   このドライバは、AEC-Q100 Grade 1認証を取得しており、ブーストまたはSEPIC DC/DCコントローラとして使用できます。STMicroelectronics   STEVAL-LLL014V1には、ローサイド定電流シンク4台も搭載されています。ブーストコントローラをLEDシンカーと統合することで、調整可能なブースト電圧が可能になり、ALED7709での電力損失を最小限に抑えて全体的な効率を向上させます。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.