STEVAL-ILL066V2

STMicroelectronics
511-STEVAL-ILL066V2
STEVAL-ILL066V2

メーカ:

詳細:
LED 照明開発ツール 100 W LED street lighting evaluation board using the STLUX385A digital controlle

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
7を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥23,902.4 ¥23,902

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
STLUX385A
90 VAC to 265 VAC
STEVAL-ILL066V2
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: IT
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 331 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902300000
CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL066V2評価ボード

STMicroelectronics STEVAL-ILL066V2評価ボードを使用して、STLUX385Aデジタルコントローラを使用している単一の調光可能な高輝度LEDストリングを制御できます。STEVAL-ILL066V2は、完全負荷時に92%効率性を達成しており、アイドル状態中に250mW低電力消費を維持します。また、STEVAL-ILL066V2には、> 故障(オープンまたはショート)時に500mWが備わっています。STLUX385Aは、一次側安定化電力変換段およびサポートされているすべての通信リンクに対応できます。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.