2103

Tinkerforge
221-2103
2103

メーカ:

詳細:
LED 照明開発ツール LED Strip Bricklet 2.0: Controls up to 2048 RGB(W) LEDs

在庫: 7

在庫:
7 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,710.4 ¥2,710

製品属性 属性値 属性の選択
Tinkerforge
製品カテゴリー: LED 照明開発ツール
RoHS:  
Add-On Boards
WS2801, WS2811, WS2812, SK6812, SK6812RGBW, LPD8806, APA102
ARM Cortex M0
Bricklet
ブランド: Tinkerforge
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 81 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8542310075
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Bricklets

Tinkerforge Brickletsは、Tinkerforge Bricksの機能を拡張するために設計されたコンパクトなモジュールで、センサ、I/O、ヒューマン・マシン・インターフェイス(HMI)などが追加されています。Bricksとは異なり、Brickletsには固定サイズはありません。各Brickletには最小サイズもご用意できます。各Brickには最大4つのBricklet用コネクタがあります。Brickletsは、接続したブリックのUSB接続で制御することができます。Brickletsにはプロセッサが装備されていませんが、実際各品には、独自のアプリケーションプログラミング・インターフェイス(API)があります。プログラミングの観点から、これらは独立したモジュールとして扱われます。起動時には、Brickは接続されているBrickletsを検知します。BrickletのEEPROMの中に保存されたBrickletのプラグインは、Brickのフラッシュにロードされます。これにより新たな機能がBrickに追加され、PCから使用できるようになります。